Filter Your Search
1 - 10 of 8,591 results
|
2316108-8
TE Connectivity
|
$0.3259 | Active | 8 | 2 | 2 mm | 2 A | CABLE | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | BOARD CONNECTOR | NO | 1 GΩ | 2A | 1 | 125 V | 24 AWG | 30 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||||||||||||||||||
|
10-88-1105
Molex
|
$0.3310 | Yes | Obsolete | 10 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | NO | UL | 94V-0 | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.2 inch | 0.49 inch | 0.11 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||
|
1088746
Phoenix Contact
|
$0.4031 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | Phoenix Contact | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
26-01-1088
Molex
|
$0.5627 | Yes | Obsolete | 8 | 1 | 3.96 mm | 1 | 10 mΩ | 5 A | FEMALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | 1500VAC V | NO | .417 N | 1 GΩ | .0834 N | NO | NO | e3 | NO | UL, CSA | 94V-2 | -40 °C | 105 °C | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | PLASTIC | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.464 inch | 0.449 inch | 1.243 inch | 0.122 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||
|
10-88-3041
Molex
|
$0.6487 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | C-GRID, HIGH PROFILE | 600VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 120 °C | RECEPTACLE | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.22 inch | 0.19 inch | 0.11 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||
|
10-88-3101
Molex
|
$0.7197 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | C-GRID, HIGH PROFILE | 600VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 120 °C | RECEPTACLE | BRIGHT TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.22 inch | 0.49 inch | 0.11 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||
|
1088728
Phoenix Contact
|
$0.7358 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1088729
Phoenix Contact
|
$0.7570 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | MODULAR TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10-88-3061
Molex
|
$0.9255 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | C-GRID, HIGH PROFILE | 600VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 120 °C | RECEPTACLE | Bright Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.22 inch | 0.29 inch | 0.11 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||
|
10-88-3081
Molex
|
$0.9801 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | C-GRID, HIGH PROFILE | 600VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 120 °C | RECEPTACLE | Bright Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.22 inch | 0.39 inch | 0.11 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex |