Filter Your Search
1 - 3 of 3 results
|
108HST016M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 16 V | 590 mA | 20 % | 265 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HST | 480 µA | 0.16 | e3 | 125 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||
|
108HST016M
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 1 mF | 16 V | 590 mA | 20 % | 0.0003 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 480 µA | 0.16 | 125 °C | -40 °C | 2 | Axial | NO | WIRE | 12.5 mm | 26 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
108HST016MSD
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HST | e3 | 2 | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | , | compliant | EAR99 |