Filter Your Search
1 - 10 of 12 results
|
108AFB004M
Illinois Capacitor Inc
|
Check for Price | Yes | Obsolete | 1 mF | 4 V | 275 mA | 20 % | 82.9 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 108AFB004M | 800 µA | 0.06 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | |||||
|
108AFD002M
Illinois Capacitor Inc
|
Check for Price | Yes | Obsolete | 1 mF | 2 V | 5.26 A | 20 % | 11 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | AFD | 400 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | |||||
|
108AFB6R3M
Illinois Capacitor Inc
|
Check for Price | Yes | Obsolete | 1 mF | 6.3 V | 6.1 A | 20 % | 7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | AFB | 1.26 mA | 0.06 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | |||||
|
108AFX6R3M
Illinois Capacitor Inc
|
Check for Price | Yes | Obsolete | 1 mF | 6.3 V | 4.935 A | 20 % | 13 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | AFX | ESR IS MEASURED AT 100-300KHZ | 315 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||
|
108AFB2R5MJJ
Illinois Capacitor Inc
|
Check for Price | Yes | Obsolete | 1 mF | 2.5 V | 275 mA | 20 % | 99.5 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 108AFB2R5MJJ | 500 µA | 0.06 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | |||||
|
108AFA010M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 10 V | 5.5 A | 20 % | 4141 | 8 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | AFA | 0.05 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | ILLINOIS CAPACITOR INC | , 4141 | compliant | EAR99 | ||||
|
108AFB2R5M
Illinois Capacitor Inc
|
Check for Price | Yes | Obsolete | 1 mF | 2.5 V | 5.5 A | 20 % | 8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | AFB | 500 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | |||||
|
108AFX016M
Illinois Capacitor Inc
|
Check for Price | Yes | Obsolete | 1 mF | 16 V | 9.75 A | 20 % | 15 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | AFX | ESR IS MEASURED AT 100-300KHZ | 640 µA | 0.09 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||
|
108AFA2R5M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 2.5 V | 275 mA | 20 % | 2626 | 904.3 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 108AFA2R5M | 0.06 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | ILLINOIS CAPACITOR INC | , 2626 | compliant | EAR99 | ||||
|
108AFB010M
Illinois Capacitor Inc
|
Check for Price | Yes | Obsolete | 1 mF | 10 V | 5.8 A | 20 % | 7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | AFB | 2 mA | 0.05 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 |