Filter Your Search
1 - 10 of 1,163 results
|
|
1090590000
Weidmüller Interface GmbH & Co. KG
|
$7.4101 | Yes | Active | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||
|
|
SL1-038-SH109/05-95
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 38 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 3.8 inch | 0.07 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
SL1-008-S109/05-99
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.8 inch | 0.07 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
SL1-005-SH109/05-96
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 0.5 inch | 0.07 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
SL1-028-S109/05-98
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 28 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 2.8 inch | 0.07 inch | EAR99 | 8536.69.40.40 | ||||||
|
|
SL3-027-S109/05-96
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 27 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.1 inch | 0.9 inch | 0.07 inch | EAR99 | 8536.69.40.40 | ||||
|
|
SL1-031-S109/05-99
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 31 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 3.1 inch | 0.07 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
SL3-042-S109/05-98
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 42 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.1 inch | 1.4 inch | 0.07 inch | EAR99 | 8536.69.40.40 | ||||
|
|
SL1-010-SH109/05-95
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 1 inch | 0.07 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
SL2-034-SH109/05-95
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 34 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.1 inch | 1.7 inch | 0.07 inch | EAR99 | 8536.69.40.40 | Compliant |