Filter Your Search
1 - 10 of 215 results
|
109AS222LO
Kanthal
|
Check for Price | Transferred | 2.2 kΩ | 20 % | 20 W | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | 100 | 25 kV | 230 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 34.9 mm | 7.9 mm | 231.8 mm | KANTHAL GLOBAR | unknown | EAR99 | ||||||||||||||||
|
109AS153JDS
Kanthal
|
Check for Price | Transferred | 15 kΩ | 5 % | 20 W | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | 100 | 25 kV | 230 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 34.9 mm | 7.9 mm | 231.8 mm | KANTHAL GLOBAR | unknown | EAR99 | ||||||||||||||||
|
109AS363JO
Kanthal
|
Check for Price | Transferred | 36 kΩ | 5 % | 20 W | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | 100 | 25 kV | 230 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 34.9 mm | 7.9 mm | 231.8 mm | KANTHAL GLOBAR | unknown | EAR99 | ||||||||||||||||
|
109AS301JDS
Kanthal
|
Check for Price | Transferred | 300 Ω | 5 % | 20 W | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | 100 | 25 kV | 230 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 34.9 mm | 7.9 mm | 231.8 mm | KANTHAL GLOBAR | unknown | EAR99 | ||||||||||||||||
|
109AS331KO
Kanthal
|
Check for Price | Transferred | 330 Ω | 10 % | 20 W | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | 100 | 25 kV | 230 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 34.9 mm | 7.9 mm | 231.8 mm | KANTHAL GLOBAR | unknown | EAR99 | ||||||||||||||||
|
109AS122JO
Kanthal
|
Check for Price | Transferred | 1.2 kΩ | 5 % | 20 W | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | 100 | 25 kV | 230 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 34.9 mm | 7.9 mm | 231.8 mm | KANTHAL GLOBAR | unknown | EAR99 | ||||||||||||||||
|
109AAA05.000MHZ
CTS Corporation
|
Check for Price | No | Obsolete | SURFACE MOUNT | YES | e0 | 50 °C | 14 | Tin/Lead (Sn/Pb) | CTS CORP | unknown | 50 MHz | 5 MHz | 5 MHz | METAL | GWDIP14,.9 | Not Qualified | 350 mA | 12 V | ||||||||||||||||||||
|
109AAD50.000MHZ
CTS Corporation
|
Check for Price | No | Obsolete | SURFACE MOUNT | YES | e0 | 50 °C | 14 | Tin/Lead (Sn/Pb) | CTS CORP | unknown | 50 MHz | 5 MHz | 50 MHz | METAL | GWDIP14,.9 | Not Qualified | 350 mA | 12 V | ||||||||||||||||||||
|
109AS682LO
Kanthal
|
Check for Price | Transferred | 6.8 kΩ | 20 % | 20 W | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | 100 | 25 kV | 230 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 34.9 mm | 7.9 mm | 231.8 mm | KANTHAL GLOBAR | unknown | EAR99 | ||||||||||||||||
|
109ADC50.000MHZ
CTS Corporation
|
Check for Price | No | Obsolete | SURFACE MOUNT | YES | e0 | 50 °C | 14 | Tin/Lead (Sn/Pb) | CTS CORP | unknown | 50 MHz | 5 MHz | 50 MHz | METAL | GWDIP14,.9 | Not Qualified | 350 mA | 12 V | GWDIP14,.9 |