Filter Your Search
1 - 10 of 280 results
|
|
SRP2510A-R22M
Bourns Inc
|
$0.2473 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 12.5 mΩ | 20 % | YES | 1 MHz | 5.9 A | 170 MHz | POWDERED METAL ALLOY | 1008 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | CHIP | EAR99 | 8504.50.80.00 | |||||||
|
|
SRP2510A-R68M
Bourns Inc
|
$0.3376 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 44 mΩ | 20 % | YES | 1 MHz | 3.4 A | 120 MHz | POWDERED METAL ALLOY | 1008 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | CHIP | EAR99 | 8504.50.80.00 | |||||||
|
|
AL0410AR68M-N-A
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 680 nH | 470 mΩ | 20 % | NO | 25.2 MHz | 550 mA | 210 MHz | 25 | RF CHOKE | 1 | NO | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 650 µm | 4 mm | 10.5 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 | |||||||||||||
|
|
AL0410AR68K-N-B
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 680 nH | 470 mΩ | 10 % | NO | 25.2 MHz | 550 mA | 210 MHz | 25 | RF CHOKE | 1 | NO | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 650 µm | 4 mm | 10.5 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 | |||||||||||||
|
|
AL0410AR33M-S-A
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 330 nH | 280 mΩ | 20 % | NO | 25.2 MHz | 750 mA | 300 MHz | 25 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | AXIAL LEADED | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
|
10A-R27M-01
FASTRON GmBH
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 160 mΩ | 20 % | NO | 20 kHz | 960 mA | 280 MHz | PHENOLIC | 35 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25.2 MHZ | 85 °C | -25 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 2.6 mm | 6.5 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 | ||||||||||||
|
|
AL0410A-R56K-N
Chilisin Electronics Corp
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 560 nH | 410 mΩ | 10 % | NO | 25.2 MHz | 600 mA | 230 MHz | 25 | RF CHOKE | 1 | NO | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 650 µm | 4 mm | 10.5 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 | ||||||||||||||
|
|
AL0410AR33K-S-B
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 330 nH | 280 mΩ | 10 % | NO | 25.2 MHz | 750 mA | 300 MHz | 25 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | AXIAL LEADED | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
|
10A-R56M-11
FASTRON GmBH
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 500 mΩ | 20 % | NO | 20 kHz | 545 mA | 225 MHz | PHENOLIC | 35 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25.2 MHZ | 85 °C | -25 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 2.6 mm | 6.5 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 | ||||||||||||
|
|
AL0410AR47M-S-A-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 470 nH | 360 mΩ | 20 % | NO | 25.2 MHz | 650 mA | 250 MHz | 25 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | AXIAL LEADED, LEAD FREE | EAR99 | 8504.50.80.00 |