Filter Your Search
1 - 8 of 8 results
|
LT10A05-T
Diodes Incorporated
|
Check for Price | Obsolete | 10 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 600 A | 1 | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | PLASTIC, R-6, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
10A05-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 10 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 400 A | 1 | 600 V | O-PALF-W2 | e0 | 125 °C | -55 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||
|
10A05-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 10 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 400 A | 1 | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
10A05-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 10 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | |||||
|
10A05-T
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 10 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 600 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | ||||||
|
10A05-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 10 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 600 A | 1 | O-PALF-W2 | e3 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
10A05-T3
Won-Top Electronics Co Ltd
|
Check for Price | Active | 10 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 600 A | 1 | O-PALF-W2 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
10A05-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | Rectron |