Filter Your Search
1 - 10 of 82 results
|
SFN10A600D
Kodenshi Corporation
|
Check for Price | Yes | Contact Manufacturer | 10 A | 2.1 V | 27 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | KODENSHI AUK CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
XBF10A60S-G
Torex Semiconductor LTD
|
Check for Price | Obsolete | 1 A | 1.7 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 30 A | 1 | 600 V | R-PDSO-F2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8541.10.00.80 | 2017-05-31 | ||||||||||||||
|
SDT10A60VCT
Diodes Incorporated
|
Check for Price | Yes | Active | 5 A | 540 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | FAST SOFT RECOVERY | 140 A | 1 | 60 V | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | not_compliant | ||||||||||
|
FCU10A60
KYOCERA Corporation
|
Check for Price | Obsolete | 10 A | 2.3 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | GENERAL PURPOSE | 70 A | 1 | Not Qualified | R-PSFM-T3 | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | KYOCERA CORP | FULL PACK-3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
SFN10A600D2
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | 5 A | 1.9 V | 27 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | FREE WHEELING DIODE | ULTRA FAST RECOVERY POWER | 80 A | 1 | R-PSSO-G2 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | KODENSHI AUK CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
EF10A60F-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 10 A | 1.75 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
T10A60L-22-BL
Taitron Components Inc
|
Check for Price | Yes | Active | 10 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 600 A | 1 | 600 V | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | 2018-08-24 | ||||||||||
|
HF10A60
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
EF10A60
Formosa Microsemi Co Ltd
|
Check for Price | Active | 10 A | 1.75 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
TCU10A60-11A
KYOCERA Corporation
|
Check for Price | Active | 10 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FAST RECOVERY | 70 A | 1 | Not Qualified | R-XSIP-T3 | 150 °C | -40 °C | CATHODE | 3 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | KYOCERA CORP | R-XSIP-T3 | unknown | EAR99 | 8541.10.00.80 |