Filter Your Search
1 - 10 of 3,500 results
|
3199FE334S010APA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 330 mF | 10 V | 31.6 A | 30 % | 2.6 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10.9 mA | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||
|
SE-K160M10APSM811
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 160 V | 40 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 42 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | |||
|
SV450M10APF81320
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 450 V | 450 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 280 µA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 13 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | |||
|
SB35M10APS-611
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 67 mA | 20 % | 13.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 700 nA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 6 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SB50M10APS5811
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 82 mA | 20 % | 13.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SS035M0010APFW0507
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 36 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 5 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | |||
|
3198EH274T010APA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 270 mF | 10 V | 30 A | 50 % | 3.5 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.93 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||
|
SE-K400M10APSV1015
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 400 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 90 µA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 10 mm | 15 mm | YAGEO CORP | , | compliant | EAR99 | |||
|
SV400M10APF71325
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 400 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 250 µA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 13 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | |||
|
SS035M0010APS-0407
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 34 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 4 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 |