Filter Your Search
1 - 10 of 14 results
|
SK510CR6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 950 mV | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
SK810CR7G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 8 A | 900 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
10CR12
Continental Device India Ltd
|
Check for Price | No | Contact Manufacturer | 12 A | 1.35 V | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 1 | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
10CR-6H
JST Manufacturing
|
Check for Price | No | No | Obsolete | SHROUDED | e0 | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | RECEPTACLE | BOARD CONNECTOR | TIN LEAD | Tin/Lead (Sn/Pb) | FEMALE | PHOSPHOR BRONZE | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | ONE | 1 | WITH CABLE ASSEMBLY | IDC | 10 | 94V-0 | ||||||||||||||||||||||||||||||
|
SK510CR6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 950 mV | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
10CR
Continental Device India Ltd
|
Check for Price | No | No | Contact Manufacturer | 1 A | 1.5 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||
|
SK810CR6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 8 A | 900 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
SK510CR7
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 950 mV | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
10CR6
Continental Device India Ltd
|
Check for Price | No | Contact Manufacturer | 6 A | 1.35 V | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 1 | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
10CR3
Continental Device India Ltd
|
Check for Price | No | Contact Manufacturer | 3 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 1 | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 |