Filter Your Search
1 - 6 of 6 results
|
VS-10CTQ150STRL-M3
Vishay Intertechnologies
|
$0.9176 | Yes | Active | 5 A | 1.1 V | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 115 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||
|
VS-10CTQ150STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 5 A | 730 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | HIGH POWER | 620 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | D2PAK | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3 | 4 | 8541.10.00.80 | ||||
|
10CTQ150STRL
International Rectifier
|
Check for Price | No | Transferred | 10 A | 860 mV | 7 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 620 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 175 °C | 225 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-263 | PLASTIC, SMD-220, D2PAK-3 | 3 | 8541.10.00.80 | |||||||
|
10CTQ150STRL
Wuxi Xuyang Electronic Co Ltd
|
Check for Price | Contact Manufacturer | 5 A | 1.1 V | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 115 A | 1 | 150 V | R-PSSO-G2 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | WUXI XUYANG ELECTRONIC CO LTD | unknown | D2PAK-3/2 | ||||||||||||||||
|
10CTQ150STRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 10 A | 860 mV | 7 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 620 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | TO-263 | R-PSSO-G2 | 3 | 8541.10.00.80 | ||||||||||
|
10CTQ150STRL
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 5 A | 730 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 620 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | TO-263 | PLASTIC, SMD-220, D2PAK-3 | 3 | 8541.10.00.80 |