Filter Your Search
1 - 4 of 4 results
|
VS-10ETF12STRR-M3
Vishay Intertechnologies
|
$1.3360 | Yes | Active | 10 A | 1.33 V | 310 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 155 A | 1 | R-PSSO-G2 | TO-263AB | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
VS-10ETF12STRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 1.33 V | 310 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY HIGH POWER | 185 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | TO-263 | HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | 3 | ||||
|
10ETF12STRR
International Rectifier
|
Check for Price | Transferred | 10 A | 1.33 V | 310 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FREEWHEELING | FAST SOFT RECOVERY | 185 A | 1 | Not Qualified | R-PSSO-G2 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.10.00.80 | TO-263 | R-PSSO-G2 | 3 | ||||||||||
|
10ETF12STRRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 10 A | 1.33 V | 310 ns | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | GENERAL PURPOSE | 185 A | 1 | 1 | 150 °C | 260 | 30 | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 |