Filter Your Search
1 - 2 of 2 results
|
10HV25B474KCM
KEMET Corporation
|
Check for Price | No | Active | 470 nF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | WAFFLE PACK, TRAY | NO | Tin/Lead (Sn/Pb) | 14.61 mm | WIRE | 15.24 mm | 17.02 mm | 6.89 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.60 | KEMET | |||||
|
10HV25B474KC
KEMET Corporation
|
Check for Price | No | No | Active | 470 nF | 1 kV | 10 % | 6727 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | TIN LEAD | 14.6 mm | WIRE | 15.24 mm | 17.02 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 6727 | not_compliant | EAR99 | 8532.23.00.60 | KEMET |