Filter Your Search
1 - 10 of 466 results
|
520A10K20D
Ohmite Mfg Co
|
Check for Price | Active | 10.2 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 1.2 kV | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | ||||||
|
CPW1010K20FJ013
Vishay Intertechnologies
|
Check for Price | No | Active | 10.2 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 319.3744 V | e0 | 275 °C | -65 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WIRE | 813 µm | 25.4 mm | 11.91 mm | 47.62 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
HS185A10K20A
Ohmite Mfg Co
|
Check for Price | No | Active | 10.2 kΩ | 0.05 % | 125 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 660 µm | 38.1 mm | 4.75 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
515A10K20Q
Ohmite Mfg Co
|
Check for Price | Active | 10.2 kΩ | 0.02 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 1.2 kV | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 12.7 mm | 38.1 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | ||||||
|
515A10K20T
Ohmite Mfg Co
|
Check for Price | Active | 10.2 kΩ | 0.01 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 1.2 kV | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 12.7 mm | 38.1 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | ||||||
|
MR30510K200TAE66S
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10.2 kΩ | 0.01 % | 200 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 V | 145 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 635 µm | 6.35 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
122A10K20B
Ohmite Mfg Co
|
Check for Price | Active | 10.2 kΩ | 0.1 % | 50 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | 145 °C | -60 °C | All-Welded | 2 | 508 µm | 31.75 mm | 3.12 mm | 5.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
102AL10K20A
Ohmite Mfg Co
|
Check for Price | Active | 10.2 kΩ | 0.05 % | 100 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | 145 °C | -60 °C | All-Welded | 2 | 508 µm | 31.75 mm | 3.3 mm | 7.95 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
HS310A10K20A
Ohmite Mfg Co
|
Check for Price | No | Active | 10.2 kΩ | 0.05 % | 800 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 9.52 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
122A10K20D
Ohmite Mfg Co
|
Check for Price | Active | 10.2 kΩ | 0.5 % | 50 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | 145 °C | -60 °C | All-Welded | 2 | 508 µm | 31.75 mm | 3.12 mm | 5.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 |