Filter Your Search
1 - 10 of 34 results
|
SR10L15
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 10 A | 850 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
MGBR10L150CL-TF3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 A | 900 mV | 100 µA | SILICON | 150 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | GENERAL PURPOSE | 100 A | 1 | 150 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220F, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
MBR10L150CT
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 5 A | 840 mV | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
TSSD10L150SW
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 A | 1.05 V | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | DPAK-3/2 | unknown | |||||||||||
|
TSSD10L150CWROG
Taiwan Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
10L159
Edal Industries Inc
|
Check for Price | Obsolete | 100 mA | 2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 15.9 kV | 1 | AVALANCHE | HIGH RELIABILITY | 20 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
TSF10L150CWC0W
Taiwan Semiconductor
|
Check for Price | Active | e3 | 260 | 10 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
MGBR10L150CL-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 A | 900 mV | 100 µA | SILICON | 150 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | GENERAL PURPOSE | 100 A | 1 | 150 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
10L158
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 100 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 15.8 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||
|
MBRF10L150CT
Viking Tech Corp
|
Check for Price | Active | 5 A | 870 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -50 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VIKING TECH CORP | ITO-220AB, 3 PIN | unknown | EAR99 | 8541.10.00.80 |