Filter Your Search
1 - 10 of 13 results
|
3960IDC-10SU20-L
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 10 mΩ | 5 A | FEMALE | CABLE | POLYAMIDE | AU | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | 20 AWG | UL | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | BLUE | 0.156 inch | NO | LOCKING | ONE | FLASH inch | IDC | 0.336 inch | 0.772 inch | 1.559 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
3960IDC-10SU26-L
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 10 mΩ | 5 A | FEMALE | CABLE | POLYAMIDE | AU | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | 26 AWG | UL | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | BLUE | 0.156 inch | NO | LOCKING | ONE | FLASH inch | IDC | 0.336 inch | 0.772 inch | 1.559 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
2540IDC-10SU24-L
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 10 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE | AU | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | 24 AWG | UL | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | IDC | 0.279 inch | 0.535 inch | 1 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
2540IDC-10SU28-L
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 10 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE | AU | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | 28 AWG | UL | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | IDC | 0.279 inch | 0.535 inch | 1 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
3112-2X13C10SU-A010
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 26 | 2 | 2 mm | 30 mΩ | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | GUIDE SLOT | ONE | GENERAL PURPOSE | 10u inch | SOLDER | 0.257 inch | 1.385 inch | 1.117 inch | 0.195 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
2540IDC-10SU22-L
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 10 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE | AU | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | 22 AWG | UL | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | IDC | 0.279 inch | 0.535 inch | 1 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
2540IDC-10SU26-L
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 10 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE | AU | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | 26 AWG | UL | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | IDC | 0.279 inch | 0.535 inch | 1 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
3960IDC-10SU22-L
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 10 mΩ | 5 A | FEMALE | CABLE | POLYAMIDE | AU | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | 22 AWG | UL | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | BLUE | 0.156 inch | NO | LOCKING | ONE | FLASH inch | IDC | 0.336 inch | 0.772 inch | 1.559 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
3112-2X15C10SU-A006
Oupiin
|
Check for Price | Contact Manufacturer | 30 | 2 | 2 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.257 inch | 0.703 inch | 1.274 inch | 0.186 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
10SUR-36L
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 10 | 1 | FEMALE | CABLE | TIN | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) | COPPER ALLOY | NO | ONE | WITH CABLE ASSEMBLY | IDC | J S T MFG CO LTD | unknown |