Filter Your Search
1 - 1 of 1 results
|
10TCE220ML
Panasonic Electronic Components
|
$1.4134 | Yes | Yes | Active | 220 µF | 10 V | 2.4 A | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL | 220 µA | 0.1 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.21.00.50 | Panasonic |