Parametric results for: 10TPB220M under Tantalum Capacitors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: 10tpb220m
Select parts from the table below to compare.
Compare
Compare
10TPB220M
Panasonic Electronic Components
$1.1127 Yes Yes Active 220 µF 10 V 3 A 20 % 2917 40 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL 220 µA 0.1 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Copper/Nickel/Palladium/Gold (Cu/Ni/Pd/Au) J BEND 3.8 mm 7.3 mm 4.3 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50 Panasonic
10TPB220ML
Panasonic Electronic Components
$1.2206 Yes Yes Active 220 µF 10 V 2 A 20 % 2917 40 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL 220 µA 0.1 e4 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) J BEND 2.8 mm 7.3 mm 4.3 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50 Panasonic
10TPB220ML
Sanyo Electronic Devices Corp (Components)
Check for Price Yes Transferred 220 µF 10 V 20 % 2917 POLARIZED 20 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TPB( D3L SIZE) e4 105 °C -55 °C 2 SMT Palladium/Gold (Pd/Au) 2.8 mm 7.3 mm 4.3 mm SANYO ELECTRONIC DEVICES CORP (COMPONENTS) unknown EAR99
10TPB220M
SANYO Electric Co Ltd
Check for Price Yes Yes Active 220 µF 10 V 3 A 20 % 2917 40 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL 220 µA 0.1 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Copper/Nickel/Palladium/Gold (Cu/Ni/Pd/Au) J BEND 3.8 mm 7.3 mm 4.3 mm PANASONIC CORP , 2917 unknown EAR99 8532.21.00.50
10TPB220ML
SANYO Electric Co Ltd
Check for Price Yes Yes Active 220 µF 10 V 2 A 20 % 2917 40 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL 220 µA 0.1 e4 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) J BEND 2.8 mm 7.3 mm 4.3 mm PANASONIC CORP , 2917 unknown EAR99 8532.21.00.50
10TPB220M
Sanyo Electronic Devices Corp (Components)
Check for Price Yes Transferred 220 µF 10 V 20 % 2917 POLARIZED 20 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TPB( D4 SIZE) e4 105 °C -55 °C 2 SMT Palladium/Gold (Pd/Au) 3.8 mm 7.3 mm 4.3 mm SANYO ELECTRONIC DEVICES CORP (COMPONENTS) unknown EAR99