Filter Your Search
1 - 10 of 258 results
|
10YXF100MEFC5X11
Rubycon Corporation
|
$0.0415 | Yes | Yes | End Of Life | 100 µF | 10 V | 105 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.19 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | ||||||||
|
10YXF100MEFCT15X11
Rubycon Corporation
|
$0.0834 | Yes | Yes | End Of Life | 100 µF | 10 V | 150 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | |||||||||||||||
|
10YXF220MEFC6.3X11
Rubycon Corporation
|
$0.1115 | Yes | Yes | End Of Life | 220 µF | 10 V | 175 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.19 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | ||||||||
|
10YXF1000MEFC10X16
Rubycon Corporation
|
$0.1145 | Yes | End Of Life | 1 mF | 10 V | 577.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.19 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||||
|
10YXF4700MEFC16X25
Rubycon Corporation
|
$0.5087 | Yes | End Of Life | 4.7 mF | 10 V | 1.48 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 470 µA | 0.27 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||||
|
10YXF10MKC
Rubycon Corporation
|
Check for Price | Obsolete | 10 µF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | YXF | Enter Case Size As Part Of Part Number | YXF | 105 °C | -40 °C | 2 | Radial | RUBYCON CORP | , | unknown | EAR99 | |||||||||||||||||||
|
10YXF1000MRK10X16
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 10 V | 770 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | YXF | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
10YXF3300MKC12.5X20
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 10 V | 1.65 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.23 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | |||||||||||||
|
10YXF1000MEFCRI10X16
Rubycon Corporation
|
Check for Price | Yes | Not Recommended | 1 mF | 10 V | 770 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
10YXF2200MEFCRI12.5X20
Rubycon Corporation
|
Check for Price | Yes | Not Recommended | 2.2 mF | 10 V | 1.3 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 |