Filter Your Search
1 - 10 of 14 results
|
SK510B-AH
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
EGP10B-A
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
GP10B-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | DO-41 | O-PALF-W2 | 2 | 8541.10.00.80 | ||||||
|
DSK10B-AT1
SANYO Electric Co Ltd
|
Check for Price | Transferred | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANYO ELECTRIC CO LTD | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||||||||
|
GP10BAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | 1 | Not Qualified | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | O-PALF-W2 | 2 | 8541.10.00.80 | |||||||
|
GP10B-A
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
RGP10B-A
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
RGP10BAMP
Fagor Electrónica
|
Check for Price | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | 1 | Not Qualified | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | O-PALF-W2 | 2 | 8541.10.00.80 | |||||||
|
DSK10B-AT1
SANYO Semiconductor Co Ltd
|
Check for Price | Transferred | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANYO SEMICONDUCTOR CO LTD | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||||||||
|
RGP10B-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | DO-41 | O-PALF-W2 | 2 | 8541.10.00.80 |