Filter Your Search
1 - 10 of 61 results
|
RW10C9090D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 909 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C93R1D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 93.1 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C9091F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 9.09 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | POWER TYPE RESISTOR | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C90R9D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 90.9 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C9R09D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 9.09 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | POWER TYPE RESISTOR | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C9880D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 988 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | POWER TYPE RESISTOR | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C9881D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 9.88 kΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C95R3F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 95.3 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | POWER TYPE RESISTOR | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C9R9J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 9.9 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | POWER TYPE RESISTOR | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C9311D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 9.31 kΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | POWER TYPE RESISTOR | compliant | EAR99 | 8533.21.00.80 |