Filter Your Search
1 - 10 of 171 results
|
10CV33BSS
SUN Electronic Industries Corporation
|
Check for Price | No | No | Active | 33 µF | 10 V | 32 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.24 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | TIN LEAD | FLAT | SUN ELECTRONIC INDUSTRIES CORP | , 1717 | compliant | EAR99 | |||||||||||
|
10CV47FH
SUN Electronic Industries Corporation
|
Check for Price | No | No | Active | 47 µF | 10 V | 46 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.24 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | TIN LEAD | FLAT | SUN ELECTRONIC INDUSTRIES CORP | , 2626 | compliant | EAR99 | |||||||||||
|
10CV330EX
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 330 µF | 10 V | 1.55 A | 20 % | 3333 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CV-EX | 0.2 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | SUN ELECTRONIC INDUSTRIES CORP | , 3333 | unknown | EAR99 | |||||||||||||
|
10CV33AX
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Transferred | 33 µF | 10 V | 20 % | 2421 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CV-AX(10V) | 105 °C | -55 °C | 2 | SMT | 6 mm | 6 mm | 5.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , 2421 | unknown | EAR99 | ||||||||||||||||
|
10CV470EX
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Transferred | 470 µF | 10 V | 20 % | 4341 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | SMT | 10.5 mm | 11 mm | 10.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , 4341 | unknown | EAR99 | ||||||||||||||||
|
10CV22AX
SUN Electronic Industries Corporation
|
Check for Price | No | No | Active | 22 µF | 10 V | 80 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | TIN LEAD | FLAT | SUN ELECTRONIC INDUSTRIES CORP | compliant | EAR99 | ||||||||||||
|
10CV150EX
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 150 µF | 10 V | 1.55 A | 20 % | 3333 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CV-EX | 0.2 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | SUN ELECTRONIC INDUSTRIES CORP | , 3333 | unknown | EAR99 | |||||||||||||
|
10CV220EX
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 220 µF | 10 V | 1.55 A | 20 % | 3333 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CV-EX | 0.2 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | SUN ELECTRONIC INDUSTRIES CORP | , 3333 | unknown | EAR99 | |||||||||||||
|
10CV33AX
SUN Electronic Industries Corporation
|
Check for Price | No | No | Active | 33 µF | 10 V | 150 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CV-AX | 0.2 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | TIN LEAD | FLAT | SUN ELECTRONIC INDUSTRIES CORP | , 2121 | compliant | EAR99 | ||||||||||
|
10CV47BS
SUN Electronic Industries Corporation
|
Check for Price | No | No | Active | 47 µF | 10 V | 59 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SOLVENT PROOF | 0.2 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | TIN LEAD | FLAT | SUN ELECTRONIC INDUSTRIES CORP | , 3333 | compliant | EAR99 |