Filter Your Search
1 - 10 of 15 results
|
VS-10ETF10STRL-M3
Vishay Intertechnologies
|
$1.3089 | Yes | Active | 10 A | 1.33 V | 310 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 155 A | 1 | R-PSSO-G2 | TO-263AB | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||
|
VS-10ETF10STRR-M3
Vishay Intertechnologies
|
$1.3220 | Yes | Active | 10 A | 1.33 V | 310 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 155 A | 1 | R-PSSO-G2 | TO-263AB | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||
|
VS-10ETF10S-M3
Vishay Intertechnologies
|
$1.4258 | Yes | Active | 10 A | 1.33 V | 310 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 155 A | 1 | R-PSSO-G2 | TO-263AB | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||
|
10ETF10S
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 10 A | 1.3 V | 310 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | SCHOTTKY | FREE WHEELING DIODE | FAST SOFT RECOVERY HIGH POWER | 185 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | TO-220AC | SMD-220, TO-220AC, D2PAK-3 | 3 | ||||||||||
|
10ETF10STRL
International Rectifier
|
Check for Price | No | No | Transferred | 10 A | 1.33 V | 310 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 185 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-263 | D2PAK-3 | 3 | ||||||||
|
10ETF10S
International Rectifier
|
Check for Price | No | No | Transferred | 10 A | 1.33 V | 310 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 185 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 150 °C | -40 °C | 225 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-263 | D2PAK-3 | 3 | |||||
|
10ETF10STRL
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 10 A | 1.33 V | 310 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY HIGH POWER | 185 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | TO-220AC | SMD-220, TO-220AC, D2PAK-3 | 3 | |||||||||||
|
10ETF10STRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 10 A | 1.33 V | 310 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 185 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-263 | R-PSSO-G2 | 3 | |||||||
|
VS-10ETF10STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 1.33 V | 310 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY HIGH POWER | 185 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | TO-263 | HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | 3 | ||||||
|
10ETF10SPBF
International Rectifier
|
Check for Price | Transferred | 10 A | 1.33 V | 310 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREEWHEELING | FAST SOFT RECOVERY | 185 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.10.00.80 | TO-263 | R-PSSO-G2 | 3 |