Filter Your Search
1 - 10 of 550 results
|
3199EG274T010KXT1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 270 mF | 10 V | 25.4 A | 50 % | 3.6 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||||||
|
3191EC563M010KXT1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 56 mF | 10 V | 19.5 A | 20 % | 7.1 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||||||||||||
|
3191EC563M010KXR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 56 mF | 10 V | 19.5 A | 20 % | 7.1 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||||||||||||
|
3191EA333M010KXR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 33 mF | 10 V | 15.5 A | 20 % | 9.1 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||||||||||||
|
3199FF394M010KXS1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 390 mF | 10 V | 30.9 A | 20 % | 2.4 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.6 mm | BINDING POST | 63.5 mm | 117.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||||||||||
|
3199FF394M010KXR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 390 mF | 10 V | 34.3 A | 20 % | 2.4 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.6 mm | BINDING POST | 63.5 mm | 117.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||||||||||
|
80CE10KX
SUN Electronic Industries Corporation
|
Check for Price | Active | 10 µF | 80 V | 65 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ | 8 µA | 0.08 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | TIN BISMUTH | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
3199BB393S010KXR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 39 mF | 10 V | 10.2 A | 30 % | 8.4 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||||||
|
3199BC473M010KXS1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 47 mF | 10 V | 10.3 A | 20 % | 7.5 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||||||
|
3191EE124S010KXS1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 120 mF | 10 V | 23 A | 30 % | 5.7 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 |