Filter Your Search
1 - 10 of 22 results
|
10LPCV2475
Crydom Inc
|
$201.3051 | Yes | Yes | Transferred | 75 A | 2.5 kV | WITH ZERO CROSS OVER CIRCUIT | DC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | 26.7 mm | 56.1 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-7 | compliant | 8541.40.95.00 | |||||||
|
10LPCV2425
Crydom Inc
|
$204.3827 | Yes | Yes | Transferred | 25 A | 2.5 kV | WITH ZERO CROSS OVER CIRCUIT | DC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | 26.7 mm | 56.1 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-7 | compliant | 8541.40.95.00 | |||||||
|
10LPCV2415
Crydom Inc
|
$463.9594 | Yes | Yes | Transferred | 15 A | 2.5 kV | WITH ZERO CROSS OVER CIRCUIT | DC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | 26.7 mm | 56.1 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-7 | compliant | 8541.40.95.00 | |||||||
|
10LPCV2440
Crydom Inc
|
$541.1059 | Yes | Yes | Transferred | 40 A | 2.5 kV | WITH ZERO CROSS OVER CIRCUIT | DC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | 26.7 mm | 56.1 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-7 | compliant | 8541.40.95.00 | |||||||
|
10LPCV24110
Crydom Inc
|
$732.4611 | Yes | Yes | Transferred | 110 A | 2.5 kV | WITH ZERO CROSS OVER CIRCUIT | DC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | 26.7 mm | 56.1 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-7 | compliant | 8541.40.95.00 | |||||||
|
LBA110LPTR
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 2.1 mm | 9.65 mm | CLARE INC | unknown | 8541.40.95.00 | |||
|
LBA110LP
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS CORP | FLATPACK, 8PIN | compliant | 8541.40.95.00 | ||
|
10LPCV2425
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | |||||||||||||||||||||||
|
PAA110LP
IXYS Integrated Circuits Division
|
Check for Price | Active | 50 mA | 150 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED; CMOS COMPATIBLE; HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | 2.1 mm | 9.65 mm | CLARE INC | unknown | ||||||||
|
10LPCV2440
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 |