Filter Your Search
1 - 1 of 1 results
|
10MCZ1000MKC8X16
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 10 V | 1.85 A | 20 % | 18 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.19 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 |