Filter Your Search
1 - 10 of 1,271 results
|
10MS5100MEFC6.3X5
Rubycon Corporation
|
$0.0790 | Yes | Yes | End Of Life | 100 µF | 10 V | 80 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.22 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | |||||||||
|
477TMA010MSD
Cornell Dubilier Electronics Inc
|
$0.6973 | Active | 470 µF | 10 V | 250 A | 20 % | 0.847 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 141 µA | 0.24 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | TR | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | |||||||||||||||
|
104PLM010MSE
Illinois Capacitor Inc
|
Check for Price | Obsolete | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PLM | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
477CKS010MST
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 470 µF | 10 V | 385 mA | 20 % | 670 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 2.5 mm | 6.3 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
229CKS010MSQ
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 22 mF | 10 V | 3.4 A | 20 % | 48 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 7.5 mm | 18 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
10MS7330MEFCTZ8X7
Rubycon Corporation
|
Check for Price | End Of Life | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | compliant | ||||||||||||||||||||||||||||||||
|
10MS547MT56.3X5
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 10 V | 50 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7 µA | 0.22 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
10MS5100MCA
Rubycon Corporation
|
Check for Price | Obsolete | 100 µF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Enter Case Size As Part Of Part Number | MS5 | 85 °C | -40 °C | 2 | Radial | 5 mm | RUBYCON CORP | , | unknown | EAR99 | |||||||||||||||||||
|
10MS5220MEFCKC8X5
Rubycon Corporation
|
Check for Price | Yes | Yes | End Of Life | 220 µF | 10 V | 145 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.22 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
687KXM010MSA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 680 µF | 10 V | 995 mA | 20 % | 463 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 8 mm | 15 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 |