Filter Your Search
1 - 10 of 15 results
|
BR310_R1_00001
PanJit Semiconductor
|
$0.1384 | Yes | Active | 3 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-C2 | DO-214AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||
|
MB510_R1_00001
PanJit Semiconductor
|
$0.1823 | Yes | Active | 5 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | DO-214AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||
|
MB310_R1_00001
PanJit Semiconductor
|
$0.1886 | Yes | Active | 3 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | DO-214AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||
|
MB110_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-C2 | DO-214AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SFG10R1000F-C
Secos Corporation
|
Check for Price | Obsolete | 10 A | 1.33 V | 300 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | LOW LEAKAGE CURRENT, LOW NOISE | EFFICIENCY | 185 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | 3 | ||||||||
|
SFG10R1000-C
Secos Corporation
|
Check for Price | Obsolete | 10 A | 1.33 V | 300 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | LOW LEAKAGE CURRENT, LOW NOISE | EFFICIENCY | 185 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | 3 | |||||||||
|
MS110_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-C2 | DO-214AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
BR810_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC, SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||
|
SFG10R1000F
Secos Corporation
|
Check for Price | Obsolete | 10 A | 1.33 V | 300 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | LOW LEAKAGE CURRENT, LOW NOISE | EFFICIENCY | 185 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | 3 | ||||||||
|
GV810_R1_00001
PanJit Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | PANJIT INTERNATIONAL INC | unknown |