Filter Your Search
1 - 10 of 135 results
|
CVJ-1C470MG10-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 16 V | 178 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CVJ | 0.22 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 3333 | compliant | EAR99 | |||
|
CVK-1V101MH10-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 35 V | 324 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CVK | 0.13 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 4141 | compliant | EAR99 | |||
|
CVJ-1V101MH10-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 35 V | 324 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CVJ | 0.13 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 4141 | compliant | EAR99 | |||
|
CVK-1C331MH10-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 16 V | 324 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CVK | 52.8 µA | 0.22 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 4141 | compliant | EAR99 | ||
|
CV2-1H101MG10-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 50 V | 252 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CV2 | 50 µA | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 3333 | compliant | EAR99 | ||
|
CVJ-1H101MH10-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 50 V | 160 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CVJ | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 4141 | compliant | EAR99 | |||
|
CVJ-1J470MH10-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 63 V | 160 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CVJ | 0.11 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 4141 | compliant | EAR99 | |||
|
CV2-0J102MH10-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 6.3 V | 458 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CV2 | 63 µA | 0.28 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 4141 | compliant | EAR99 | ||
|
CV3-1V221MH10-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 35 V | 360 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CV3 | 231 µA | 0.14 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 4141 | compliant | EAR99 | ||
|
CVJ-1E101MG10-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 25 V | 178 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CVJ | 0.16 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 3333 | compliant | EAR99 |