Filter Your Search
1 - 10 of 47 results
|
10SA68MT
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Obsolete | 68 µF | 10 V | 2 A | 20 % | 50 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SA(10V) | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 10.8 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
10SA68M+F
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 68 µF | 10 V | 2 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | SA | 13.6 µA | 0.07 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | unknown | EAR99 | ||||||||||||||
|
MALAEGL00MG310SA0W
Vishay Roederstein
|
Check for Price | Yes | Obsolete | 100 µF | 200 V | 610 mA | 20 % | 800 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EGL | 124 µA | 0.05 | e3 | IEC60384-4 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | VISHAY ROEDERSTEIN | , | unknown | EAR99 | ||||||||||
|
10SA68M+TS
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 68 µF | 10 V | 2 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | SA | 13.6 µA | 0.07 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | unknown | EAR99 | ||||||||||||||
|
35MV10SAX+CA
SUN Electronic Industries Corporation
|
Check for Price | Active | 10 µF | 35 V | 160 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | |||||||||||||||||
|
10SA220M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Obsolete | 220 µF | 10 V | 3.37 A | 20 % | 27 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SA(10V) | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 11.5 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
10SA220M+C3
SUN Electronic Industries Corporation
|
Check for Price | Obsolete | 220 µF | 10 V | 3.37 A | 20 % | 27 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | SA | 44 µA | 0.07 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | unknown | EAR99 | ||||||||||||||
|
35ME10SAX
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 35 V | 160 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.5 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | TIN | 2 mm | WIRE | 5 mm | 7 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
25MV10SAX+TS
SUN Electronic Industries Corporation
|
Check for Price | Active | 10 µF | 25 V | 90 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||||||||
|
10SA220K+T
SUN Electronic Industries Corporation
|
Check for Price | Active | 220 µF | 10 V | 3.37 A | 10 % | 27 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | 44 µA | 0.07 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 |