Filter Your Search
1 - 1 of 1 results
|
10TPE220MIL
Panasonic Electronic Components
|
$1.3055 | Yes | Active | 220 µF | 10 V | 2.8 A | 20 % | 2917 | 18 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | 220 µA | 0.10 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 13 Inch | YES | Palladium/Gold (Pd/Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic |