Filter Your Search
1 - 10 of 336 results
|
10TWL33MKC5X7
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 10 V | 47 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 660 nA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | ||||||||||||
|
10TWL33MEFCCE5X11
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Tin (Sn) | RUBYCON CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||||
|
10TWL22MKC
Rubycon Corporation
|
Check for Price | Obsolete | 22 µF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TWL | Enter Case Size As Part Of Part Number | TWL | 85 °C | -40 °C | 2 | Radial | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||||||||
|
10TWL33MEFCCE5X7
Rubycon Corporation
|
Check for Price | Yes | Yes | End Of Life | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Tin (Sn) | RUBYCON CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||||
|
10TWL100MEFCT16.3X11
Rubycon Corporation
|
Check for Price | Yes | Active | 100 µF | 10 V | 150 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 µA | 0.19 | e3 | 85 °C | -40 °C | 2 | Radial | TAPE | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | |||||||
|
10TWL22MSG5X7
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Tin (Sn) | RUBYCON CORP | , | unknown | EAR99 | |||||||||||||||||||||||||
|
10TWL47MEFCT56.3X7
Rubycon Corporation
|
Check for Price | Yes | End Of Life | 47 µF | 10 V | 66 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 940 nA | 0.2 | e3 | 85 °C | -40 °C | 2 | Radial | TAPE | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 7 mm | RUBYCON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | |||||||
|
10TWSS1000MCA10X16
Rubycon Corporation
|
Check for Price | Obsolete | 1 mF | 10 V | 660 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TWSS | 100 µA | 0.22 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||||
|
10TWL470MEFCCA10X12.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Tin (Sn) | RUBYCON CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||||
|
10TWL33MEFCKC5X11
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Tin (Sn) | RUBYCON CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 |