Filter Your Search
1 - 10 of 1,314 results
|
10USR22000MOOEMN25X30
Rubycon Corporation
|
Check for Price | Obsolete | 22 mF | 10 V | 3.66 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 1.4071 mA | 0.55 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||
|
010USP339MB40
Rubycon Corporation
|
Check for Price | Obsolete | 33 mF | 10 V | 4.56 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USP | 1.7234 mA | 0.55 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||
|
CGS573U010U2L3PDS
Aerovox Corporation
|
Check for Price | Obsolete | 57 mF | 10 V | 10.54 A | 75 % | 18.3 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGS | 6 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||||||||||||
|
RVC-50V101MH10U-R2
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 100 µF | 50 V | 160 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 10.4 mm | 10.4 mm | TAIYO YUDEN CO LTD | , 4141 | unknown | EAR99 | ||||||
|
10USR39000MSN25X45
Rubycon Corporation
|
Check for Price | Obsolete | 39 mF | 10 V | 5.29 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 1.8735 mA | 0.55 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||
|
RVX-25V330MG10UQ-R2
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 33 µF | 25 V | 115 mA | 20 % | 3333 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8.2 µA | 0.24 | AEC-Q200 | 135 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 8.4 mm | 8.4 mm | TAIYO YUDEN CO LTD | , 3333 | unknown | EAR99 | |||
|
RTQ-16V101MG10UQ-R2
ELNA America Inc
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ELNA CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
10USR39000MMN35X30
Rubycon Corporation
|
Check for Price | Obsolete | 39 mF | 10 V | 5.05 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 1.8735 mA | 0.55 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||
|
RVJ-6V331MG10U-R
ELNA America Inc
|
Check for Price | Yes | Obsolete | 330 µF | 6.3 V | 178 mA | 20 % | 3633 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | 10 mm | 9.1 mm | 8.4 mm | ELNA CO LTD | , 3633 | unknown | EAR99 | ||||||||||||
|
RTQ-35V151MH10UQ-R2
ELNA America Inc
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ELNA CO LTD | unknown | EAR99 |