Parametric results for: 10v1.4ohm under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 9,057 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 10v1
Select parts from the table below to compare.
Compare
Compare
MCMR10V107M5X7
SPC Multicomp
$0.0048 Yes Active 100 µF 10 V 87 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial 2 mm 5 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCGPR10V107M5X11
SPC Multicomp
$0.0719 Yes Active 100 µF 10 V 140 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 10 µA 0.2 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCRH10V107M5X11
SPC Multicomp
$0.1010 Yes Active 100 µF 10 V 105 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCRH10V108M10X16
SPC Multicomp
$0.1106 Yes Active 1 mF 10 V 570 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 5 mm 10 mm 16 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCMHR10V107M5X7
SPC Multicomp
$0.1433 Yes Active 100 µF 10 V 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCUMR10V107M6.3X5
SPC Multicomp
$0.1437 Yes Active 100 µF 10 V 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial 2.5 mm 6.3 mm 5 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
NACE102M10V10X10.5TR13F
NIC Components Corp
$0.1554 Yes Yes Obsolete 1 mF 10 V 450 mA 20 % 4141 400 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 100 µA 0.24 e6 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES TIN BISMUTH FLAT 10 mm 10.5 mm 10.3 mm 10.3 mm NIC COMPONENTS CORP , 4141 compliant EAR99 8532.22.00.20
MCGPR10V108M8X14
SPC Multicomp
$0.1561 Yes Active 1 mF 10 V 660 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 100 µA 0.2 85 °C -40 °C 2 Radial NO 3.5 mm WIRE 8 mm 14 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
NACZ102M10V10X10.5TR13F
NIC Components Corp
$0.1756 Yes Yes Obsolete 1 mF 10 V 402 mA 20 % 4141 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 100 µA 0.24 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES TIN BISMUTH FLAT 10 mm 10.5 mm 10.3 mm 10.3 mm NIC COMPONENTS CORP CHIP compliant EAR99 8532.22.00.20
NACZ471M10V10X8TR13F
NIC Components Corp
$0.2209 Yes Yes Obsolete 470 µF 10 V 270 mA 20 % 4141 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 47 µA 0.24 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES TIN BISMUTH FLAT 10 mm 8 mm 10.3 mm 10.3 mm NIC COMPONENTS CORP , 4141 compliant EAR99 8532.22.00.20