Filter Your Search
1 - 5 of 5 results
|
10VJGV470M8X10.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 470 µF | 10 V | 210 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.26 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | RUBYCON CORP | , 3333 | compliant | EAR99 | ||
|
10VJGV33M5X6.1
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 10 V | 43 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | 0.24 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | RUBYCON CORP | , 2121 | compliant | EAR99 | ||
|
10VJGV330M8X10.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 10 V | 195 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.26 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | RUBYCON CORP | , 3333 | compliant | EAR99 | ||
|
10VJGV100M6.3X6.1
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 10 V | 71 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.26 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | RUBYCON CORP | , 2626 | compliant | EAR99 | ||
|
10VJGV470M10X10.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 470 µF | 10 V | 440 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.26 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | RUBYCON CORP | , 4141 | compliant | EAR99 |