Filter Your Search
1 - 10 of 1,550 results
|
10ZLG100MEFCT15X11
Rubycon Corporation
|
$0.0711 | Yes | Yes | Active | 100 µF | 10 V | 109.35 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.19 | 105 °C | -40 °C | 2 | Radial | TAPE | NO | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | |||||||
|
10ZL100MEFC5X11
Rubycon Corporation
|
$0.0733 | Yes | End Of Life | 100 µF | 10 V | 125 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.19 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | EAR99 | 8532.22.00.20 | ||||
|
10ZLH470MEFC6.3X11
Rubycon Corporation
|
$0.0970 | Yes | Yes | Active | 470 µF | 10 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.19 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | RUBYCON CORP | RADIAL LEADED | compliant | Rubycon | EAR99 | ||||||||
|
10ZLJ150MTA5X11
Rubycon Corporation
|
$0.1025 | Yes | Yes | Active | 150 µF | 10 V | 450 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Radial | TR | TIN | 5 mm | 5 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | ||||||||||
|
10ZLH330MEFC6.3X11
Rubycon Corporation
|
$0.1115 | Yes | Yes | Active | 330 µF | 10 V | 297 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.19 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | |||||||
|
10ZL220MEFC6.3X11
Rubycon Corporation
|
$0.1261 | Yes | Yes | End Of Life | 220 µF | 10 V | 202.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.19 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | EAR99 | 8532.22.00.20 | ||
|
10ZLJ330M6.3X11
Rubycon Corporation
|
$0.1346 | Yes | Yes | Active | 330 µF | 10 V | 385 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.19 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | |||||
|
10ZLH680MEFC8X11.5
Rubycon Corporation
|
$0.1590 | Yes | Yes | Active | 680 µF | 10 V | 519.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 68 µA | 0.19 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | Rubycon | |||||||
|
10ZLH1000MEFC8X16
Rubycon Corporation
|
$0.1677 | Yes | Active | 1 mF | 10 V | 750 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.19 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 16 mm | RUBYCON CORP | , | compliant | Rubycon | EAR99 | 8532.22.00.20 | |||||
|
10ZLH1500MEFC8X20
Rubycon Corporation
|
$0.1701 | Yes | Active | 1.5 mF | 10 V | 900 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 µA | 0.21 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 20 mm | RUBYCON CORP | , | compliant | Rubycon | EAR99 | 8532.22.00.20 |