Filter Your Search
1 - 10 of 250 results
|
1102C100M00000BD
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-14 | compliant | Clock | 3 ns | NO | 50 % | 100 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 3 ns | 3.3 V | 60/40 % | ||||||||||||
|
1102C4M00000AF
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-14 | compliant | Clock | 6 ns | NO | 50 % | 4 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 6 ns | 5 V | 55/45 % | ||||||||||||
|
1102CFREQ1BA
Microsemi Corporation
|
Check for Price | Transferred | 12 MHz | 350 kHz | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-14 | compliant | Clock | 6 ns | NO | 50 % | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 6 ns | 3.3 V | 55/45 % | |||||||||||
|
1102C0M350000AF
Microsemi Corporation
|
Check for Price | Transferred | YES | 125 °C | -55 °C | SURFACE MOUNT | 16 | MICROSEMI CORP | FLAT PACK, 16 PIN | compliant | Clock | 6 ns | NO | 50 % | 350 kHz | ACMOS | 10 KOHM, 15 pF | 12.83mm x 9.78mm x 3.0mm | 6 ns | 5 V | 55/45 % | 5.5 V | 4.5 V | ||||||||||||
|
1102C100M0000AB
Vectron International
|
Check for Price | Transferred | 100 MHz | 350 kHz | YES | HYBRID | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 14 | CERAMIC | VECTRON INTERNATIONAL | FL14,.6,100 | compliant | Clock | 100 MHz | ACMOS | 5 V | FL14,.6,100 | 38535Q/M;38534H;883B | 55 mA | |||||||||||||
|
1102C10M00000AG
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-14 | compliant | Clock | 5 ns | NO | 50 % | 10 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 5 ns | 5 V | 55/45 % | ||||||||||||
|
1102C10M00000BF
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-14 | compliant | Clock | 5 ns | NO | 50 % | 10 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 5 ns | 3.3 V | 55/45 % | ||||||||||||
|
1102CFREQ1BG
Microsemi Corporation
|
Check for Price | Transferred | 12 MHz | 350 kHz | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-14 | compliant | Clock | 6 ns | NO | 50 % | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 6 ns | 3.3 V | 55/45 % | |||||||||||
|
1102CFREQ1BE
Microsemi Corporation
|
Check for Price | Transferred | 12 MHz | 350 kHz | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-14 | compliant | Clock | 6 ns | NO | 50 % | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 6 ns | 3.3 V | 55/45 % | |||||||||||
|
1102CFREQ1BB
Microsemi Corporation
|
Check for Price | Transferred | 12 MHz | 350 kHz | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-14 | compliant | Clock | 6 ns | NO | 50 % | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 6 ns | 3.3 V | 55/45 % |