Filter Your Search
1 - 10 of 251 results
|
1102B100M0000BF
Microsemi Corporation
|
Check for Price | Transferred | YES | 125 °C | -55 °C | SURFACE MOUNT | 16 | MICROSEMI CORP | FLAT PACK, 16 PIN | compliant | Clock | 5 ns | NO | 50 % | 100 MHz | ACMOS | 10 KOHM, 15 pF | 12.83mm x 9.78mm x 3.0mm | 5 ns | 3.63 V | 2.97 V | 3.3 V | 60/40 % | ||||||||||||
|
1102B100M00000AF
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-14 | compliant | Clock | 3 ns | NO | 50 % | 100 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 3 ns | 5 V | 60/40 % | ||||||||||||
|
1102B65M00000BE
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-14 | compliant | Clock | 5 ns | NO | 50 % | 65 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 5 ns | 3.3 V | 60/40 % | ||||||||||||
|
1102B0M350000AB
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 350 kHz | YES | HYBRID | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 14 | CERAMIC | MICROSEMI CORP | compliant | Clock | 350 kHz | ACMOS | 5 V | FL14,.6,100 | 38535Q/M;38534H;883B | 10 mA | ||||||||||||||
|
1102B100M00000AG
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-14 | compliant | Clock | 3 ns | NO | 50 % | 100 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 3 ns | 5 V | 60/40 % | ||||||||||||
|
1102B24M00000BB
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-14 | compliant | Clock | 5 ns | NO | 50 % | 24 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 5 ns | 3.3 V | 60/40 % | ||||||||||||
|
1102B4M00000AC
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-14 | compliant | Clock | 6 ns | NO | 50 % | 4 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 6 ns | 5 V | 55/45 % | ||||||||||||
|
1102B0M350000BB
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 350 kHz | YES | HYBRID | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 14 | CERAMIC | MICROSEMI CORP | compliant | Clock | 350 kHz | ACMOS | 3.3 V | FL14,.6,100 | 38535Q/M;38534H;883B | 6 mA | ||||||||||||||
|
1102B12M00000AE
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-14 | compliant | Clock | 5 ns | NO | 50 % | 12 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 5 ns | 5 V | 55/45 % | ||||||||||||
|
1102B100M0000BA
Vectron International
|
Check for Price | Transferred | YES | 125 °C | -55 °C | SURFACE MOUNT | 16 | VECTRON INTERNATIONAL | compliant | Clock | 5 ns | NO | 50 % | 100 MHz | ACMOS | 10 KOHM, 15 pF | 12.83mm x 9.78mm x 3.0mm | 5 ns | 3.63 V | 2.97 V | 3.3 V | 60/40 % |