Filter Your Search
1 - 10 of 249 results
|
1102D0M350000AC
Vectron International
|
Check for Price | Transferred | YES | 125 °C | -55 °C | SURFACE MOUNT | 16 | VECTRON INTERNATIONAL | compliant | Clock | 6 ns | NO | 50 % | 350 kHz | ACMOS | 10 KOHM, 15 pF | 12.83mm x 9.78mm x 3.0mm | 6 ns | 5.5 V | 4.5 V | 5 V | 55/45 % | |||||
|
1102D24M00000BX
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | compliant | Clock | 5 ns | NO | 50 % | 24 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 5 ns | 3.3 V | 60/40 % | PLASTIC, FLAT PACKAGE-14 | ||||
|
1102D24M00000AA
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | compliant | Clock | 5 ns | NO | 50 % | 24 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 5 ns | 5 V | 60/40 % | PLASTIC, FLAT PACKAGE-14 | ||||
|
1102D100M0000BB
Microsemi Corporation
|
Check for Price | Transferred | YES | 125 °C | -55 °C | SURFACE MOUNT | 16 | MICROSEMI CORP | compliant | Clock | 5 ns | NO | 50 % | 100 MHz | ACMOS | 10 KOHM, 15 pF | 12.83mm x 9.78mm x 3.0mm | 5 ns | 3.63 V | 2.97 V | 3.3 V | 60/40 % | FLAT PACK, 16 PIN | ||||
|
1102D10M00000AB
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | compliant | Clock | 5 ns | NO | 50 % | 10 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 5 ns | 5 V | 55/45 % | PLASTIC, FLAT PACKAGE-14 | ||||
|
1102D65M00000BE
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | compliant | Clock | 5 ns | NO | 50 % | 65 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 5 ns | 3.3 V | 60/40 % | PLASTIC, FLAT PACKAGE-14 | ||||
|
1102D40M00000AF
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | compliant | Clock | 5 ns | NO | 50 % | 40 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 5 ns | 5 V | 60/40 % | PLASTIC, FLAT PACKAGE-14 | ||||
|
1102D40M00000BA
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | compliant | Clock | 5 ns | NO | 50 % | 40 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 5 ns | 3.3 V | 60/40 % | PLASTIC, FLAT PACKAGE-14 | ||||
|
1102D4M00000BC
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | compliant | Clock | 6 ns | NO | 50 % | 4 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 6 ns | 3.3 V | 55/45 % | PLASTIC, FLAT PACKAGE-14 | ||||
|
1102D100M00000AB
Microsemi Corporation
|
Check for Price | Transferred | NO | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | GOLD | MICROSEMI CORP | compliant | Clock | 3 ns | NO | 50 % | 100 MHz | ACMOS | 10 KOHM, 15 pF | 20.07mm x 14.99mm x 3.56mm | 3 ns | 5 V | 60/40 % | PLASTIC, FLAT PACKAGE-14 |