Filter Your Search
1 - 10 of 440 results
|
1102X40M00000BB
Microsemi Corporation
|
Check for Price | Transferred | 40 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | ACMOS | 5 ns | NO | 5 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 20.07mm x 14.99mm x 3.56mm | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-14 | compliant | Clock | ||||||
|
1102XFREQ2BF
Vectron International
|
Check for Price | Transferred | 50 % | 10 KOHM, 15 pF | 3.3 V | ACMOS | 5 ns | NO | 100 MHz | 12 MHz | 5 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 20.07mm x 14.99mm x 3.56mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
1102XFREQ3BG
Microsemi Corporation
|
Check for Price | Transferred | 50 % | 10 KOHM, 6 TTL, 15 pF | 3.3 V | ACMOS | 5 ns | NO | 85 MHz | 24 MHz | 5 ns | 3.63 V | 2.97 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | 14 | YES | 0.79mm x 0.59mm x 0.14mm | MICROSEMI CORP | FLAT PACKAGE-14 | compliant | Clock | |||||
|
1102XFREQ3AA
Microsemi Corporation
|
Check for Price | Transferred | 50 % | 10 KOHM, 15 pF | 5 V | ACMOS | 5 ns | NO | 100 MHz | 24 MHz | 5 ns | 5.5 V | 4.5 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | 14 | YES | 0.79mm x 0.59mm x 0.14mm | MICROSEMI CORP | FLAT PACKAGE-14 | compliant | Clock | |||||
|
1102X65M00000AC
Microsemi Corporation
|
Check for Price | Transferred | 65 MHz | 50 % | 10 KOHM, 15 pF | 5 V | ACMOS | 5 ns | NO | 5 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 20.07mm x 14.99mm x 3.56mm | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-14 | compliant | Clock | ||||||
|
1102X100M00000BX
Vectron International
|
Check for Price | Transferred | 100 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | ACMOS | 3 ns | NO | 3 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 20.07mm x 14.99mm x 3.56mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
1102X100M00000AC
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 50 % | 10 KOHM, 15 pF | 5 V | ACMOS | 3 ns | NO | 3 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 20.07mm x 14.99mm x 3.56mm | MICROSEMI CORP | PLASTIC, FLAT PACKAGE-14 | compliant | Clock | ||||||
|
1102X0M350000BB
Microsemi Corporation
|
Check for Price | Transferred | 350 kHz | 50 % | 10 KOHM, 15 pF | 3.3 V | ACMOS | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 16 | YES | 12.83mm x 9.78mm x 3.0mm | MICROSEMI CORP | FLAT PACK, 16 PIN | compliant | Clock | ||||||
|
1102X65M00000AX
Vectron International
|
Check for Price | Transferred | 65 MHz | 50 % | 10 KOHM, 15 pF | 5 V | ACMOS | 5 ns | NO | 5 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 20.07mm x 14.99mm x 3.56mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
1102X0M35000AA
Vectron International
|
Check for Price | Transferred | 350 kHz | 50 % | 10 KOHM, 15 pF | 5 V | ACMOS | 6 ns | NO | 6 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | GOLD | 20.07mm x 14.99mm x 3.56mm | VECTRON INTERNATIONAL | compliant | Clock |