Filter Your Search
1 - 4 of 4 results
|
AFBR-2528CZ
Broadcom Limited
|
$15.9685 | Yes | Active | 650 nm | 630 nm | 685 nm | 3.3 V | PHOTODIODE | RECEIVER | IT ALSO HAS NOM-SUPPLY VOLTAGE 5V AND DATA RATE 10 MBD | AMPLIFIER | PCS, POF | DIGITAL | 3.465 V | 3.135 V | e3 | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | 7.6 mm | 10.2 mm | BROADCOM INC | DIP-8/6 | compliant | 5A991.B.1 | 8517.62.00.90 | Avago Technologies | ||||
|
AFBR-2624Z
Broadcom Limited
|
$19.9883 | Yes | Active | 658 nm | 630 nm | 685 nm | 3.3 V | PHOTODIODE | RECEIVER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS | AMPLIFIER | RS-232, RS-485 | PCS, POF | DIGITAL | 3.465 V | 3.135 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||
|
AFBR-2624Z
Foxconn
|
Check for Price | Yes | Active | 658 nm | 630 nm | 685 nm | 3.3 V | PHOTODIODE | RECEIVER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS | AMPLIFIER | RS-232, RS-485 | PCS, POF | DIGITAL | 3.465 V | 3.135 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | HON HAI PRECISION INDUSTRY CO LTD | compliant | |||||||||||
|
AFBR-2624Z
Avago Technologies
|
Check for Price | Yes | Yes | Active | 658 nm | 630 nm | 685 nm | 3.3 V | PHOTODIODE | RECEIVER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS | AMPLIFIER | RS-232, RS-485 | PCS, POF | DIGITAL | 3.465 V | 3.135 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies |