Filter Your Search
1 - 2 of 2 results
|
NRES10110V6.3X7F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 10 V | 80 mA | 20 % | 3.32 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRES22110V6.3X7F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 220 µF | 10 V | 110 mA | 20 % | 1.51 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |