Filter Your Search
1 - 10 of 956 results
|
T50S-4002-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 40 kΩ | 5 % | 50 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T | PRECISION, FLAME PROOF | NO | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | RCD COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | |||||||||
|
T50S-3301-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 3.3 kΩ | 5 % | 50 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T | PRECISION, FLAME PROOF | NO | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.29.00.00 | |||||||||
|
T50S-82R0-JB
RCD Components Inc
|
Check for Price | Active | 82 Ω | 5 % | 50 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T | PRECISION, FLAME PROOF | NO | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||
|
SWT50S1205%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 120 Ω | 5 % | 50 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | SWT | 70 °C | NO | e3 | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
WPRT50SB-130RJB168
TT Electronics Welwyn Components
|
Check for Price | Yes | Unknown | 130 Ω | 5 % | 50 W | PANEL MOUNT | Panel Mount | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | e3 | AEC-Q200 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 19 mm | 90 mm | 19 mm | WELWYN COMPONENTS LTD | Panel Mount, | compliant | EAR99 | 8533.29.00.00 | |||||
|
T50S-822-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 8.2 kΩ | 5 % | 50 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T50S | NO | e0 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
WPRT50SB-1K0JB168
TT Electronics Welwyn Components
|
Check for Price | Yes | Unknown | 1 kΩ | 5 % | 50 W | PANEL MOUNT | Panel Mount | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | e3 | AEC-Q200 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 19 mm | 90 mm | 19 mm | WELWYN COMPONENTS LTD | Panel Mount, | compliant | EAR99 | 8533.29.00.00 | |||||
|
T50S-682-JB
RCD Components Inc
|
Check for Price | Active | 6.8 kΩ | 5 % | 50 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T50S | NO | e0/e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | LUG | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
T50S-3R60-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 3.6 Ω | 5 % | 50 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | T | PRECISION, FLAME PROOF | NO | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | RCD COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | |||||||||
|
SWT50S1510%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 15 Ω | 10 % | 50 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | SWT | 70 °C | NO | e3 | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.29.00.00 |