Filter Your Search
1 - 10 of 434 results
|
514CCC000111AAGR
Silicon Laboratories Inc
|
$7.8649 | Yes | Transferred | 100 kHz | 125 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | |||||||||||||||||||
|
514CBB000111AAGR
Silicon Laboratories Inc
|
$8.5541 | Yes | Transferred | 100 kHz | 170 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | |||||||||||||||||||
|
514PCC000111AAGR
Silicon Laboratories Inc
|
$8.7625 | Yes | Transferred | 100 kHz | 125 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 26 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | |||||||||||||||||||
|
514CCC000111AAG
Silicon Laboratories Inc
|
$9.4016 | Yes | Transferred | 100 kHz | 125 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | |||||||||||||||||||
|
514PCC000111AAG
Silicon Laboratories Inc
|
$10.1646 | Yes | Transferred | 100 kHz | 125 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 26 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | |||||||||||||||||||
|
514CBB000111AAG
Silicon Laboratories Inc
|
$10.2360 | Yes | Transferred | 100 kHz | 170 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | Silicon Labs | ||||||||||||||||||
|
514CCA000111AAGR
Silicon Laboratories Inc
|
$10.3056 | Yes | Transferred | 100 kHz | 212.5 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | |||||||||||||||||||
|
514CCA000111AAG
Silicon Laboratories Inc
|
$12.3278 | Yes | Transferred | 100 kHz | 212.5 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | |||||||||||||||||||
|
111AT2
Honeywell Sensing and Control
|
$455.9149 | Active | PANEL MOUNT | NO | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.90.65 | 13.72 inch | 58.22 mm | 64.06 mm | 15A@250VAC | 15 A | 500 mA | .5A@125VDC | 250 V | 125 V | LATCHED | DPDT | TOGGLE SWITCH | SCREW | |||||||||||||||||||||||||||
|
111AT25
Honeywell Sensing and Control
|
$463.5089 | Active | PANEL MOUNT | NO | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.90.40 | 58.22 inch | 13.72 mm | 64.06 mm | 15A@250VAC | 15 A | 500 mA | .5A@125VDC | 250 V | 125 V | MOMENTARY | DPDT | TOGGLE SWITCH | SCREW | LEVER |