Filter Your Search
1 - 2 of 2 results
|
111MT120KBS90
International Rectifier
|
Check for Price | No | No | Transferred | 110 kA | 20 mA | 200 mA | 150 mA | 1.2 kV | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON ANODE | 2.5 V | 950 A | 20 mA | 1.2 kV | R-XUFM-X9 | e0 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 3G | 3AK-2CA-CK | 3 | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X9 | 9 | compliant | EAR99 | 8541.30.00.80 | ||||
|
111MT120KBS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 200 mA | 150 mA | 1.2 kV | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON ANODE | 2.5 V | 20 mA | 1.2 kV | R-XUFM-X9 | Not Qualified | UL APPROVED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 3 | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X9 | 9 | compliant | EAR99 | 8541.30.00.80 |