Filter Your Search
1 - 10 of 448 results
|
111Q131K102GWM-B
Capax Technologies Inc
|
Check for Price | Yes | Active | 130 pF | 1 kV | 10 % | 1111 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 2.54 mm | 2.79 mm | 2.79 mm | CAPAX TECHNOLOGIES INC | , 1111 | compliant | EAR99 | ||
|
111Q131B102SWM
Capax Technologies Inc
|
Check for Price | No | Active | 130 pF | 1 kV | 0.0769 % | 1111 | 0.0769 % | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | 2.79 mm | 2.79 mm | CAPAX TECHNOLOGIES INC | , 1111 | compliant | EAR99 | ||
|
111Q131F102ST
Capax Technologies Inc
|
Check for Price | No | Active | 130 pF | 1 kV | 1 % | 1111 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | 2.79 mm | 2.79 mm | CAPAX TECHNOLOGIES INC | , 1111 | compliant | EAR99 | ||
|
111Q131B102SW-A
Capax Technologies Inc
|
Check for Price | No | Active | 130 pF | 1 kV | 0.0769 % | 1111 | 0.0769 % | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.54 mm | 2.79 mm | 2.79 mm | CAPAX TECHNOLOGIES INC | , 1111 | compliant | EAR99 | ||
|
111Q131F102PTM-B
Capax Technologies Inc
|
Check for Price | Yes | Active | 130 pF | 1 kV | 1 % | 1111 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Palladium/Silver (Pd/Ag) | 2.54 mm | 2.79 mm | 2.79 mm | CAPAX TECHNOLOGIES INC | , 1111 | compliant | EAR99 | ||
|
111Q131M102SNW
Capax Technologies Inc
|
Check for Price | Yes | Active | 130 pF | 1 kV | 20 % | 1111 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 2.79 mm | 2.79 mm | CAPAX TECHNOLOGIES INC | , 1111 | compliant | EAR99 | ||
|
111Q131J102PWM-B
Capax Technologies Inc
|
Check for Price | Yes | Active | 130 pF | 1 kV | 5 % | 1111 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Palladium/Silver (Pd/Ag) | 2.54 mm | 2.79 mm | 2.79 mm | CAPAX TECHNOLOGIES INC | , 1111 | compliant | EAR99 | ||
|
111Q131F102PT-B
Capax Technologies Inc
|
Check for Price | Yes | Active | 130 pF | 1 kV | 1 % | 1111 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Palladium/Silver (Pd/Ag) | 2.54 mm | 2.79 mm | 2.79 mm | CAPAX TECHNOLOGIES INC | , 1111 | compliant | EAR99 | ||
|
111Q131B102SNWM-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 130 pF | 1 kV | 0.0769 % | 1111 | 0.0769 % | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 2.79 mm | 2.79 mm | CAPAX TECHNOLOGIES INC | , 1111 | compliant | EAR99 | ||
|
111Q131M102PWM-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 130 pF | 1 kV | 20 % | 1111 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Palladium/Silver (Pd/Ag) | 2.54 mm | 2.79 mm | 2.79 mm | CAPAX TECHNOLOGIES INC | , 1111 | compliant | EAR99 |