Filter Your Search
1 - 10 of 662 results
|
DSC1121BI2-156.2500
Microchip Technology Inc
|
$1.0660 | Yes | Active | 156.25 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | |||||
|
DSC1121BI2-012.2880
Microchip Technology Inc
|
$1.1930 | Yes | Yes | Active | 12.288 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | ||||||
|
DSC1121BI2-025.0007
Microchip Technology Inc
|
$1.1930 | Yes | Active | 25.0007 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | ||||||
|
DSC1121BM1-100.0000
Microchip Technology Inc
|
$1.3577 | Yes | Active | 100 MHz | 50 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | ||||||
|
DSC1121BI2-120.0000T
Microchip Technology Inc
|
$1.4447 | Yes | Yes | Active | 120 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | |||||
|
DSC1121BI2-080.0000
Microchip Technology Inc
|
$1.4993 | Yes | Yes | Active | 80 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||||
|
DSC1121BI2-125.0037T
Microchip Technology Inc
|
$1.5344 | Yes | Yes | Active | 125.0037 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | |||||
|
DSC1121BM1-024.0000
Microchip Technology Inc
|
$1.5513 | Yes | Yes | Active | 24 MHz | 50 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||||
|
DSC1121BM1-008.0000
Microchip Technology Inc
|
$1.6145 | Yes | Active | 8 MHz | 50 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | ||||||
|
DSC1121BM1-030.0000
Microchip Technology Inc
|
$1.6145 | Yes | Active | 30 MHz | 50 % | 15 pF | CMOS | 2 ns | NO | 2 ns | 22 mA | 3.6 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock |