Parametric results for: 113-API under Power Supply Modules

Filter Your Search

1 - 10 of 37 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 113a
Select parts from the table below to compare.
Compare
Compare
PKM7113APIPLHS
Ericsson
Check for Price Transferred DC-DC REGULATED POWER SUPPLY MODULE EAR99
PKM7113APIPHS
Ericsson
Check for Price Transferred DC-DC REGULATED POWER SUPPLY MODULE EAR99
package
PKR2113ASPBI
Ericsson
Check for Price Yes Transferred 24 V 12 V 36 V 18 V 6.5 V 15 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 12 W R-XDMA-N18 Not Qualified 3 18 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL EAR99 MODULE SMD-18 18
PKM7113APIPHS
Flex Ltd
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED EAR99
113AA2
LSI Corporation
Check for Price Transferred 5 V -5 V 5.5 V 4.5 V -4.95 V -5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID COMMERCIAL R-XDIP-T Not Qualified 70 °C UNSPECIFIED RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL EAR99
GSM11-3AAG
SL Power Electronics
Check for Price Obsolete 100 V 3.3 V 264 V 85 V 2 A 1 AC-DC REGULATED POWER SUPPLY MODULE 77 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.01768 Vrms 7 W CSA; EN; UL 70 °C 50.8 mm 57.91 mm EAR99
PKM7113APILHS
Flex Ltd
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE EAR99
PKF2113ASI/A
Ericsson
Check for Price Yes Yes Obsolete 27 V 12 V 36 V 18 V 6.5 V 15 V 1 A 1 YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 12 W R-PDSO-G18 Not Qualified 1 240 18 PLASTIC/EPOXY SOP GWDIP18,1.1,200 RECTANGULAR SMALL OUTLINE YES GULL WING 5.08 mm DUAL EAR99
package
PKR2113API
Ericsson
Check for Price Transferred 24 V 12 V 36 V 18 V 6.5 V 15 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 12 W R-XDMA-P18 Not Qualified 18 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL EAR99 MODULE ROHS COMPLIANT PACKAGE-18 18
PKF2113API/C
Ericsson
Check for Price Obsolete DC-DC REGULATED POWER SUPPLY MODULE EAR99