Filter Your Search
1 - 10 of 568 results
|
1001-14C00B1A
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | IDC | 0.234 inch | 0.274 inch | 0.88 inch | OUPIIN AMERICA INC | compliant | |||||||||||||||||||||||
|
50047-1114C
Amphenol Communications Solutions
|
Check for Price | No | Active | 456 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
CAPH-C-1-14-CSL-GD50
Central Components Manufacturing
|
Check for Price | Yes | Active | 1.27 mm | BOARD CONNECTOR | NO | NO | e4 | NO | Gold (Au) | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
2302-114-CJ-B-K6
Eaton Corporation
|
Check for Price | Obsolete | 114 | 3 | 2.54 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED EPOXY | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 10 GΩ | .834 N | UL | 149 °C | PLUG | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.12 inch | 3.799 inch | 0.175 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BD036-114-C-T-0250-0250-N-D
Global Connector Technology
|
Check for Price | Yes | Contact Manufacturer | 114 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | TIN | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
BPH-1-14-CSL-SG-TB
Central Components Manufacturing
|
Check for Price | Yes | Active | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
2302-114-CJ-B
Cooper Industries
|
Check for Price | Obsolete | 114 | 3 | 2.54 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED EPOXY | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 10 GΩ | .834 N | UL | 149 °C | PLUG | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.12 inch | 3.799 inch | 0.175 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
2302-114-CJ-D
Cooper Industries
|
Check for Price | Obsolete | 114 | 3 | 2.54 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED EPOXY | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 10 GΩ | .834 N | UL | 149 °C | PLUG | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.12 inch | 3.799 inch | 0.175 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
50007-3114C
Amphenol FCi
|
Check for Price | No | No | Active | 342 | 3 | 2.54 mm | MALE | BOARD | GOLD (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
50045-5114C
Amphenol FCi
|
Check for Price | No | No | Obsolete | 456 | 4 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | PHOSPHOR BRONZE | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |