Filter Your Search
1 - 10 of 18,306 results
|
2271180-1
TE Connectivity
|
$0.4229 | Yes | Active | 2 | 1 | 5.7 mm | 3 A | NOT APPLICABLE | BOARD CONNECTOR | NO | 3A | 1 | 600 V | 18 AWG | 22 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | NO | YES | ORANGE | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||||||||||||||||
|
31180103
METZ CONNECT USA
|
$0.9540 | Yes | Obsolete | 3 | 1 | 3.5 mm | MALE | BOARD | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NO | ONE | GENERAL PURPOSE | SOLDER | METZ CONNECT USA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
ZW-10-14-T-S-1180-130
Samtec Inc
|
$0.9589 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 1.18 inch | 1 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||
|
TMM-118-01-T-S
Samtec Inc
|
$1.0804 | Yes | Yes | Active | 18 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.079 inch | 0.059 inch | 1.422 inch | 0.138 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||
|
TMM-118-01-T-S-RA
Samtec Inc
|
$1.1904 | Yes | Yes | Active | 18 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.079 inch | 0.109 inch | 1.422 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||
|
ZW-14-14-T-S-1180-125
Samtec Inc
|
$1.2585 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 1.18 inch | 1.4 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||
|
TMM-118-01-T-S-SM
Samtec Inc
|
$1.2950 | Yes | Yes | Active | 18 | 1 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.03 mm | SURFACE MOUNT | 0.078 inch | 0.059 inch | 1.422 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||
|
77311-801-36LF
Amphenol FCi
|
$1.3337 | Active | BOARD CONNECTOR | 77311 | FCI | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
31180106
METZ CONNECT USA
|
$1.3820 | Yes | Obsolete | 6 | 1 | 3.5 mm | MALE | BOARD | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NO | ONE | GENERAL PURPOSE | SOLDER | METZ CONNECT USA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
TSM-118-01-T-SV-TR
Samtec Inc
|
$1.3951 | Yes | Yes | Active | 18 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | SURFACE MOUNT | 0.1 inch | 0.15 inch | 1.8 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT |